Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKA 8,4X20-100 :: Large-diameter washers, 8.4 mm, 100 pcs.

Item-No.: SKA 8,4X20-100
€2,35
Category of goods: 1 = discountable

SKA 8,4X20-100

  • Product Description
  • Technical information
  • General
    • Type
    • Large diameter washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 8.4 mm
    • Øexternal
    • 20.0 mm
  • Electrical values
    • Approval
    • RN 9021
  • Packaging
    • Packaging
    • Pack of 100

Large diameter washers

Blue galvanised steel, RN 9021

Internal hole diameter: 8.4 mm
Outside diameter: 20 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31818/1
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Large diameter washers
    • Material
    • Steel, blue galvanized
  • Measures
    • Øinternal
    • 8.4 mm
    • Øexternal
    • 20.0 mm
  • Electrical values
    • Approval
    • RN 9021
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual