Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TBW-106UB :: Bluetooth 4.0 + EDR micro-USB dongle


TRN TBW-106UB

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz

TRENDnets micro Bluetooth® USB adapter, TBW-106UB model, networks a Windows® PC with Bluetooth® devices such as keyboards, headphones and mobile devices. About the size of a 5p coin, the device offers an excellent Bluetooth® connection at distances of up to 100 meters (330 feet) with stereo.


  • Class I Bluetooth® 4.0 with a range of 100 meters (330 feet)

  • Data transmission rate of up to 3 Mbit/s

  • About the size of a 5p coin

  • Compatible with Windows®

  • Supports Enhanced Data Rate (EDR) for better performance

  • Supports Bluetooth® Low Energy (BLE) and dual mode

  • Data transmission rate of up to 3 Mbit/s

  • Stereo audio with Advanced Audio Distribution Profile (A2DP)

  • Supporting services: personal area network, dial-in, serial port, file transfer, information synchronization, object push, printing, human interface device, fax, basic imaging service, Advanced Audio Distribution (A2DP), headset/microphone, phone book, messages




Manufacturer : TRENDNET
Factory number : TBW-106UB
Package weight : 0.048 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 1
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 100 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz