Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN302101 :: Micro Bluetooth 4.0 USB 2.0 adapter, V4.0 LE


DIGITUS DN302101

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 23 mm
    • Height
    • 4.5 mm
    • Depth
    • 14.2 mm

USB 2.0 micro Bluetooth 4.0 class 2 adapter

  • Supports dual-mode, Bluetooth® 4.0 and Bluetooth® 3.0

  • Particularly low power consumption

  • CSR Bluetooth® chipset

  • Operating range up to 10 m

  • Supported profiles: A2DP, AVRCP, serial port, mouse, keyboard, object push, file transfer, LAN access, personal area network, audio gateway, headset HI, HCRP (Printer Cable Replacement)

  • Works with all standard Bluetooth® devices

  • System requirements: PC with USB 1.1/USB 2.0, Microsoft Windows 7, 8, Vista, XP support

  • Full-speed USB 2.0 interface

  • LED indicator: power on, linking, standby

  • 2.402-2.48 GHZ ISM band

  • Operating humidity: RH 45% - RH 85%

  • Operating temperature: -10°C - 50°C

  • Storage temperature: -20°C - 60°C

  • Bluetooth® v. 4.0 specification

  • Supports BLM (Bluetooth® low energy)

  • Plug & play installation - no additional software required

  • Dimensions: 23 x 14.2 x 4.5 mm

  • Weight: 2.4 g




Manufacturer : DIGITUS
Factory number : DN-30210-1
Package weight : 0.018 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
    • Specification
    • A2DP
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 23 mm
    • Height
    • 4.5 mm
    • Depth
    • 14.2 mm
Datasheet/manual