Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61889 :: Bluetooth USB dongle, V4.0 - dual mode, 10 metres


DELOCK 61889

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 16 mm
    • Height
    • 8.1 mm
    • Depth
    • 19.5 mm

Bluetooth USB class 2, 10 m V4.0 - dual mode

Brief description
This ultra-mini USB 2.0 Bluetooth adapter enables you to communicate wirelessly and transfer data between, for example, two PCs or a PC and a mobile phone. You can leave the Bluetooth adapter connected to your notebook as it only protrudes approx. 7 mm from the USB port. The adapter acts as a dual mode dongle and requires little power, thanks to the Bluetooth 4.0 standard. Furthermore, it is very easy to pair with end devices.

Technical data
• Bluetooth standard V4.0 dual mode
• Broadcom Bluetooth chipset
• Class 2, range of up to 10 metres
• Frequency range: 2.4 - 2.4835 GHz
• Data transfer rate: maximum 3 Mb/s
• Dimensions (LxWxH): 19.5 x 16 x 8.1 mm
• USB Bus power

System requirements
• Windows XP/Vista/Vista-64/7/7-64
• PC or notebook with a free USB port

Package contents
• USB 2.0 Bluetooth adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61889
Package weight : 0.065 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 16 mm
    • Height
    • 8.1 mm
    • Depth
    • 19.5 mm