Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61772 :: Bluetooth USB dongle, V3.0+EDR, 10-m range


DELOCK 61772

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 3.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Mini
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.480 Ghz
  • Measures
    • Width
    • 16 mm
    • Height
    • 8.1 mm
    • Depth
    • 19.5 mm

Bluetooth USB class 2, 10 m, V3.0 EDR

The Ultra-Mini USB 2.0 Bluetooth adapter allows wireless
communication and data transfer between two PCs or a PC and a mobile phone.

You can leave the Bluetooth adapter attached to your notebook
as it only protrudes approx. 7 mm from the USB port.

This adapter complies with the Bluetooth 3.0 standard which means it requires
little power and features fast data transfer rates.

Furthermore, it is very easy to pair
with end devices.

• Bluetooth standard V3.0+EDR
• Broadcom Bluetooth chipset
• Class 2, range of up to 10 metres
• Frequency range: 2.4 - 2.4835 GHz
• Maximum data transfer rate of 3 Mbps
• Dimensions (LxWxH): 19.5 x 16 x 8.1 mm
• USB Bus power

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7/7-64,
Mac from OS 10.5, Linux from 2.6
• PC or notebook with a free USB port



Manufacturer : DELOCK
Factory number : 61772
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 3.0 + EDR
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Mini
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.480 Ghz
  • Measures
    • Width
    • 16 mm
    • Height
    • 8.1 mm
    • Depth
    • 19.5 mm