0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB-BT400 :: Bluetooth 4.0 USB BT400 mini dongle


USB-BT400

  • Product Description
  • Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 19.5 mm
    • Height
    • 8.1 mm
    • Depth
    • 16 mm
Bluetooth 4.0 USB adapter

• Innovative Bluetooth 4.0 adapter — backwards compatible with Bluetooth 2.0/2.1/3.0
• Enables wireless connection to Bluetooth-enabled PCs, printers, phones, headsets, speakers, keyboards, controllers etc.
• Bluetooth low energy technology (BLE) for energy-saving, wireless connectivity
• Highly portable compact design

Bluetooth 4.0 — the new generation for versatile wireless connectivity
The ASUS USB-BT400 is a USB adapter that supports the new Bluetooth 4.0 standard. The adapter is compatible with a wide range of different devices and supports Bluetooth low energy technology (BLE) to effectively reduce power consumption. The ASUS USB-BT400 is also fully backwards compatible with Bluetooth 3.0, 2.1 and 2.0.

Be connected with multiple devices using Bluetooth 4.0
The ASUS USB-BT400 provides the new and advanced Bluetooth 4.0 standard and enables wireless connectivity with a wide range of devices such as computers, printers, phones, headsets, speakers, keyboards, controllers, and more. In addition the compact adapter comes with Bluetooth low energy (BLE) technology which makes energy-saving connectivity possible.



Manufacturer : ASUS
Factory number : 90IG0070-BW0600
Package weight : 0.078 kg
RoHS : conform
Technical information
  • Interfaces
    • Bluetooth
    • V 4.0
    • USB
    • 2.0
  • General
    • Technology
    • Class 2.0
    • Design
    • Micro
    • Type
    • Bluetooth USB Dongle
  • Specials
    • Range
    • 10 m
  • Implementation
    • Transfer rate
    • 3
    • Antenna
    • Integrated
  • Electrical values
    • Frequency
    • 2.4 - 2.4835 GHz
  • Measures
    • Width
    • 19.5 mm
    • Height
    • 8.1 mm
    • Depth
    • 16 mm