Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LITEON IHDS118 :: LiteOn iHDS118 — DVD-ROM — SATA black


LiteOn iHDS118 schwarz, SATA, bulk

  • Product Description
  • Technical information
  • General
    • Type
    • DVD-ROM drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25”)
    • Colour
    • Black
    • Design
    • Bulk
  • Interfaces
    • Interfaces
    • SATA

DVD drive with SATA connection

  • Type: 5.25" (internal)

  • Feed: disc tray

  • DVD (SL): 18x DVD-ROM

  • CD: 48x CD-ROM




Manufacturer : LITEON
Factory number : IHDS118-04
Package weight : 0.541 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVD-ROM drive
    • Assembly
    • Internal
    • Mounting form
    • 13.3 cm (5.25”)
    • Colour
    • Black
    • Design
    • Bulk
  • Interfaces
    • Interfaces
    • SATA
Datasheet/manual