0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLYNE 8J05000 :: xlyne BD-R 25GB, 4x speed, jewel case 5


XLYNE 8J05000

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Blu-ray discs provide five times more storage capacity than standard writeable DVDs, so even high-definition videos (HD) can be recorded, played and overwritten. 135 minutes of high-definition film can be stored on one xlyne Blu-ray disc.

• Storage capacity: 25 GB
• Speed 1-4x
• Packaging: Jewel case 5



Manufacturer : XLYNE
Factory number : 8J05000
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual