Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 43811 :: Blu-ray Disc/25 GB/printable/spindle of 25


VERBATIM 43811

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
    • Design
    • Printable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
The wide white inkjet disc has a white surface that can be printed on by inkjet. The printable area reaches to the hub, and has a printable diameter of 21 - 118 mm.

• Capacity: 25 GB
• Speed: 6x
• Packaging: spindle of 25
• Surface: wide inkjet printable
• Printable area: 22 - 118mm

These discs are compatible with version 1.3 of the BD-R specification.



Manufacturer : VERBATIM
Factory number : 43811
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
    • Design
    • Printable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual