Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-RE50 VER 5 :: Verbatim Blu-ray BD-RE 50 GB, set of five, jewel case


BD-RE50 VER 5

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Verbatim Blu-ray BD-RE 50 GB

This rewritable disc with 50 GB of storage capacity meets the specifications of the Blu-ray Disc Association.

• Laser wavelength: 405 nm
• Hard-coat protective layer

Thanks to the proven SERL technology, these discs can be rewritten up to 1000 times without any loss of quality.
Excellent playback
BD-RE are suitable for BD burners and recording devices.

- Capacity: 50 GB
- Speed: 2x
- Packaging: Jewel case pack of five



Manufacturer : VERBATIM
Factory number : 43760
Package weight : 0.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual