Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-R25 INT 5 :: Intenso Blu-ray BD-R 25 GB, set of five, jewel case


BD-R25 INT 5

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once

Intenso Blu-ray BD-R 25 GB, pack of five

• Capacity: 25 GB
• Suitable for: Video, music and data
• Speed: 2x
• Jewel case
Compatible with version 1.1 of the BD-R specification



Manufacturer : INTENSO
Factory number : 5001215
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual