Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZM-SORT 5A :: Automotive fuses, mini, 6-pack, 5 A

Item-No.: KFZM-SORT 5A
€0,69
Category of goods: 1 = discountable

KFZM-SORT 5A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Light brown
  • Electrical values
    • Current
    • 5
  • Measures
    • Width
    • 11.8 mm

• Automotive fuses
• Mini
• 6-pack (blister pack)
• 5 A



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Light brown
  • Electrical values
    • Current
    • 5
  • Measures
    • Width
    • 11.8 mm
Datasheet/manual