Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS 25A :: Automotive flat fuse, 25 A, transparent

Item-No.: FKS 25A
€0,11
Category of goods: 1 = discountable

FKS 25A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • White
  • Electrical values
    • Current
    • 25.0
  • Measures
    • Width
    • 19.0 mm

Automotive flat fuse, 25 A, transparent
Rated voltage: 40 V



Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • White
  • Electrical values
    • Current
    • 25.0
  • Measures
    • Width
    • 19.0 mm
Datasheet/manual