0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FKS 1A :: Automotive flat fuse, 1 A, black

Item-No.: FKS 1A
€0,15
Category of goods: 1 = discountable

FKS 1A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Black
  • Electrical values
    • Current
    • 1.0
  • Measures
    • Width
    • 19.0 mm
Automotive flat fuse, 1 A, black


Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Black
  • Electrical values
    • Current
    • 1.0
  • Measures
    • Width
    • 19.0 mm
Datasheet/manual