0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK1 3A :: FKS flat fuse (mini), 3 A, violet

Item-No.: FK1 3A
€0,15
Category of goods: 1 = discountable

FK1 3A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • violet
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Width
    • 11.8 mm
FKS flat fuse (mini), 3 A, violet


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • violet
  • Electrical values
    • Current
    • 3.0
  • Measures
    • Width
    • 11.8 mm
Datasheet/manual