Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK1 30A :: FKS flat fuse (mini), 30 A, light green

Item-No.: FK1 30A
€0,18
Category of goods: 1 = discountable

FK1 30A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • Light green
  • Electrical values
    • Current
    • 30.0
  • Measures
    • Width
    • 11.8 mm

FKS flat fuse (mini), 30 A, light green



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • Light green
  • Electrical values
    • Current
    • 30.0
  • Measures
    • Width
    • 11.8 mm
Datasheet/manual