0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK1 20A :: FKS flat fuse (mini), 20 A, yellow

Item-No.: FK1 20A
€0,14
Category of goods: 1 = discountable

FK1 20A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • Yellow
  • Electrical values
    • Current
    • 20.0
  • Measures
    • Width
    • 11.8 mm
FKS flat fuse (mini), 20 A, yellow


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Design
    • Mini
    • Colour
    • Yellow
  • Electrical values
    • Current
    • 20.0
  • Measures
    • Width
    • 11.8 mm
Datasheet/manual