0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLSELECTOR 047 :: Wiha XLselector, Phillips/Pozidriv/Torx/Allen/slotted bits

Item-No.: XLSELECTOR 047
€44,95
Category of goods: 1 = discountable

XLSELECTOR 047

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
Wiha XLselector

For protection against peak torques.
ClickFix quick release holder, magnetic,

Equipped with (1 of each):
slotted bits 1x5.5/ 1x6.5/ 1x8.0mm
Phillips bits 2x PH1/ 5xPH2/ 2x PH3
Pozidriv bits 2xPZ1/5x PZ2/2xPZ3
Allen bits 1x 4.0/ 5.0/ 6.0mm
Torx bits 1x T10/T15/T20/T25/T30/T40
1/4" (6.4mm) bit holder



Manufacturer : WIHA
Factory number : 29415
Package weight : 0.245 kg
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual