Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA SECURITY :: Wiha security special bit, 27-piece

Item-No.: WIHA SECURITY
€61,20
Category of goods: 1 = discountable

WIHA SECURITY

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
    • Assembly
    • With micro-finish handle
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 27-piece

The ''Security'' bits collector makes the
use of 1/4'' special bits for
safety screws and maintenance of
electrical and electronic equipment
more efficient.
Contents:
8 Torx bits TR
3 Torx set bits
4 Tri-Wing bits
4 spanner bits
6 hexagon bits TR
1 MicroFinish handle
1 magn. bit holder



Manufacturer : WIHA
Factory number : 09393
Package weight : 0.3457 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
    • Assembly
    • With micro-finish handle
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 27-piece
Datasheet/manual