reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-995 :: Flip selector standard, SIT, 13-piece

Item-No.: WIHA 7947-995
€32,30
Category of goods: 1 = discountable

WIHA 7947-995

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • SIT
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 13-piece

Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.
Bits: 25 mm standard bits.
Bit holder: Universal holder 1/4", magnetic.
Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal.
For all kinds of fittings in craft trades and industry.
Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip. With bits suitable for ASSY® and pias screws.

7113 S 1x universal holder 58 mm, magnetic
7019 Z SIT 2xSIT 10 4xSIT 20 3xSIT 25
2xSIT 30 1xSIT 40



Manufacturer : WIHA
Factory number : 39045
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • SIT
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual