0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-904 :: Flip selector standard, mixed, 13-piece

Item-No.: WIHA 7947-904
€18,30
Category of goods: 1 = discountable

WIHA 7947-904

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • ZOT
  • Packaging
    • Packaging
    • 13-piece
  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.
  • Bits: 25 mm ZOT torsion bits.
  • Geometry: Patented torsion zone to prevent premature breaking of the bit when under stress.
  • Bit holder: Universal holder 1/4", magnetic.
  • Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal. Especially suitable for fastenings in metal and hard materials.
  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


7113 S 1x universal holder 58 mm, magnetic
7011 Z 2xPH2
7012 Z 1xPZ1 2xPZ2 1xPZ3
7015 Z 1xT10 1xT15 1xT20 1xT25
1xT30 1xT40



Manufacturer : WIHA
Factory number : 39040
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • ZOT
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual