Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-902 :: Flip selector standard, hex, 11-piece

Item-No.: WIHA 7947-902
€24,30
Category of goods: 1 = discountable

WIHA 7947-902

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Hexagonal
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 11-piece

  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°.

  • Extra folding element for the magnetic bit holder.

  • Bits: 25 mm standard bits.

  • Bit holder: Universal holder 1/4", magnetic.

  • Application: Compact Bitbox with 10 high-quality bits. Slide the Wiha logo down and the bits are ready for removal.

  • For all kinds of fittings in craft trades and industry.

  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


7113 S 1x universal holder 58 mm, magnetic
7013 Z 1x1.5 1x2.0 1x2.5 2x3.0
2x4.0 1x5.0 1x6.0 1x8.0



Manufacturer : WIHA
Factory number : 39039
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Hexagonal
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 11-piece
Datasheet/manual