Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-5ST5 :: Flip selector stainless steel, mixed, 13-piece

Item-No.: WIHA 7947-5ST5
€32,70
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

WIHA 7947-5ST5

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 13-piece

Ideal for use with stainless steel screws.

Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.
Bits: 25 mm stainless steel bits. Ideal for use with stainless steel screws.
Bit holder: CentroFix stainless steel quick-change holder, style E 6.3.
Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal.
Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.

7015 Z 1xT8 1xT9
7015ST 1xT10 2xT15 3xT20
2xT25 1xT30 1xT40



Manufacturer : WIHA
Factory number : 39038
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual