Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-505 :: Flip selector, TORX® Standard, 13-piece


WIHA 7947-505

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 13-piece

Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.
Bits: 25 mm standard bits.
Bit holder: Universal holder 1/4", magnetic.
Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal. For all kinds of fittings in craft trades and industry.
Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.

7113 S 1x universal holder 58 mm, magnetic
7015 Z 1xT7 1xT8 1xT9 1xT10
2xT15 2xT20 2xT25 1xT30
1xT40



Manufacturer : WIHA
Factory number : 39056
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
    • Assembly
    • FlipSelector
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual