Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-0ST5 :: Flip selector stainless steel, mixed, 13-piece

Item-No.: WIHA 7947-0ST5
€32,70
Category of goods: 1 = discountable

WIHA 7947-0ST5

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 13-piece

Ideal for use with stainless steel screws.

  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.

  • Bits: 25 mm stainless steel bits. Screw fastening is possible with a slight angle.

  • Bit holder: Universal holder 1/4", magnetic.

  • Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal.

  • The ideal bits for all hard-to-reach places, particularly suitable for wood screws.

  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


7010ST 1x5.5
7011ST 1xPH1 3xPH2 1xPH3
7012ST 1xPZ1 4xPZ2 1xPZ3



Manufacturer : WIHA
Factory number : 39035
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual