0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-0D7 :: Flip selector diamond torsion, mixed, 13-piece

Item-No.: WIHA 7947-0D7
€39,50
Category of goods: 1 = discountable

WIHA 7947-0D7

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Diamond
  • Packaging
    • Packaging
    • 13-piece
  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.
  • Bits: 25 mm diamond torsion bits.
  • Geometry: Patented torsion zone to prevent premature breaking of the bit when under stress.
  • Bit holder: CentroFix quick-change holder, magnetic, Style E 6.3.
  • Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal. Bits for fatigue-free, safe working.
  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


Slotted: 7010 D 1x5.5
Philips: 7011 D 1 x PH1, 3 x PH2, 1 x PH3
PH: 7012 D 1 x PZ1, 4 x PZ2, 1 x PZ3

7148CM 1 CentroFix quick-change holder, magnetic



Manufacturer : WIHA
Factory number : 39079
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Diamond
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual