reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-065 :: Flip selector torsion TiN, mixed, 13-piece

Item-No.: WIHA 7947-065
€28,20
Category of goods: 1 = discountable

WIHA 7947-065

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Slotted/PH/PZ
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • TiN
  • Packaging
    • Packaging
    • 13-piece

  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.

  • Bits: 25 mm TiN-torsion bits.

  • Geometry: Patented torsion zone to prevent premature breaking of the bit when under stress.

  • Coating: TiN-coating, extends the life time.

  • Bit holder: Universal holder 1/4", magnetic.

  • Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal. Bits for the craft trades and industry, especially for series fittings.

  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


7113 S 1x universal holder 58 mm, magnetic
7010 TiN 1x5.5
7011 TiN 1xPH1 3xPH2 1xPH3
7012 TiN 1xPZ1 4xPZ2 1xPZ3



Manufacturer : WIHA
Factory number : 39065
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Slotted/PH/PZ
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • TiN
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual