0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7946903 :: Wiha BitBuddy 49, mixed, PH,PT,T, 7-piece

Item-No.: WIHA 7946903
€26,80
Category of goods: 1 = discountable

WIHA 7946903

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 49 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Maxx
  • Packaging
    • Packaging
    • 7-piece
Housing: Box made of impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element with push buttons.

Bits: 49 MaxxTor bits.

Geometry:
Individually matched to the profile, long torsion zone. Precision-machined profile for perfect fit and maximum performance.

• 70% longer life compared to the best T25x50 high performance impact-bits on the market
• Ideal for long-lasting impact use


BitBuddy
• One-hand opening mechanism and consistent single-handed operation
• Direct bit holding – Plug, work, store
• Innovative bit terminal strip with push buttons
• Creates system-related order - Bit in the machine or in the Buddy
• Compact - pocket format
• Optional belt clip
• Robust - made from impact-resistant polyamide

Application: Compact Bitbox with the most common bits. Ideal for frequently changing screw applications within a trade. Push the Wiha logo a little and the bits are ready for holding in the bit holder. Plug&Work&Store - Maximum efficiency through direct bit holding without any detours. Plug, work, store

Extras: Always at hand - fits easily in your pocket or the belt clip.


Kit components:
Order no.
36829 PH2 49
36831 PZ1 49
36832 PZ2 49
36833 PZ3 49
36839 T15 49
36840 T20 49
36841 T25 49



Manufacturer : WIHA
Factory number : 36926
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • With torsion zone
  • Measures
    • Bit lenght
    • 49 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Maxx
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual