Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 481-T6 :: Wiha magnetic system set, 6-piece

Item-No.: WIHA 481-T6
€38,95
Category of goods: 1 = discountable

WIHA 481-T6

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH/hexagonal
    • Assembly
    • Magnetic
  • Measures
    • Bit lenght
    • 150 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 6-piece

Magnetic system set 6-piece with interchangeable blades
and Phillips screwdriver. The removable handle with
integrated de-magnetiser for magnetising and demagnetising of screwdriver blades and similar steel tools. Clearly arranged blades in a sturdy, space-saving foldable pouch. To magnetise blades, the tool is inserted halfway through the opening at the end of the handle. To demagnetise blades, the tool is guided over the end of the handle.
Equipped with:
Slotted blades 3.5/4.0/4.5/5.5/6.0/6.5 mm
Cross-head blades PH1/2
Hexagonal blade 2x5.0



Manufacturer : WIHA
Factory number : 27717
Package weight : 0.337 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH/hexagonal
    • Assembly
    • Magnetic
  • Measures
    • Bit lenght
    • 150 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual