Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 40906 :: Magazine bit holder 26one

Item-No.: WIHA 40906
€45,80
Category of goods: 1 = discountable

WIHA 40906

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Magazine bit holder LiftUP 26one
  • Measures
    • Bit lenght
    • 30 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 26-piece
The alternative to a screwdriver set.


Manufacturer : WIHA
Factory number : SB380304020
Package weight : 0.381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Magazine bit holder LiftUP 26one
  • Measures
    • Bit lenght
    • 30 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 26-piece
Datasheet/manual