Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 3801 :: Magazine bit holder Stubby, magnetic, 1/4"

Item-No.: WIHA 3801
€11,40
Category of goods: 1 = discountable

WIHA 3801

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH
    • Assembly
    • SoftFinish®
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stubby
  • Packaging
    • Packaging
    • 7-piece
Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.
Application
The alternative to a screwdriver set. Six drive shapes in one screwdriver. For working in confined spaces.
Bits
25 mm Standard bits.
Bit holder
Stainless steel with strong magnet.
Suitable for
DIN 3126, ISO 1173, style D 6.3.
Increases your efficiency
Six tools in one.
Saves space
Unrestricted access to confined spaces thanks to extremely short screwdriver handle.



Manufacturer : WIHA
Factory number : 33736
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH
    • Assembly
    • SoftFinish®
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stubby
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual