Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 36089 :: SoftFinish® electric slimBit pack

Item-No.: WIHA 36089
€26,40
Category of goods: 1 = discountable

2831 B6-02 SET 6-tlg

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PZ
    • Assembly
    • SoftFinish® electric slimBit
    • Model
    • SoftFinish® electric slimBit
  • Measures
    • Bit lenght
    • 75 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 6-piece

SoftFinish® electric slimBit pack 2831 B6-02, slotted/Pozidriv 6-piece.

• Bits: High-quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.
• Protective insulation sprayed directly onto the bit, which is fully integrated into the front area of the bit.
• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Application: For all work on or around live electrical components up to 1000 VAC.

• Important: 6-mm slim bits are only to be used in the slimVario bit holder and slimTorque bit holder (VDE torque system).

• Contents: Slotted 1x2.5 / 1x3.0 / 1x4.0 / 1x5.5 / Pozidriv 1xPZ1 1xPZ2



Manufacturer : WIHA
Factory number : 2831B602
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PZ
    • Assembly
    • SoftFinish® electric slimBit
    • Model
    • SoftFinish® electric slimBit
  • Measures
    • Bit lenght
    • 75 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual