0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 32902 :: Hinged magazine, 8-piece Torx

Item-No.: WIHA 32902
€23,80
Category of goods: 1 = discountable

WIHA 32902

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
    • Assembly
    • Hinged magazine
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 8-piece
Magazine bit holder, magnetic, 1/4".

Blade: High-quality chrome-vanadium steel, fully hardened.

Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.

Bit holder: Made from stainless steel with strong permanent magnet.

Output: DIN 3126, ISO 1173, style D 6.3.

Bits: 25 mm standard bits.

Application: The alternative to the screwdriver set. Eight drive shapes in one screwdriver.

Components:
Order no.
01712 T6
01714 T8
01716 T10
01717 T15
01718 T20
01719 T25
01721 T30
01722 T40



Manufacturer : WIHA
Factory number : 38090102
Package weight : 0.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • TORX (TX)
    • Assembly
    • Hinged magazine
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual