Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2879 B7 :: slimTorque replaceable bit set, 7-piece

Item-No.: WIHA 2879 B7
€42,30
Category of goods: 1 = discountable

WIHA 2879 B7

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Slim torque set
  • Measures
    • Bit lenght
    • 90 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 7-piece

B7 slimTorque kit, 7-piece. With the slimTorque VDE bit holder for 6-mm slimBits.

Bit holder:
ClicFix quick-change holder locks bits securely. Only for 6-mm slimBits.

Bits:
Protective insulation sprayed directly onto the bit, which is fully integrated into the front area of the bit.

Extras:
Individually tested protective isolation 1000 V AC, VDE and GS-tested.

Application:
Entry-level set for Wiha slimTECHNOLOGY, for existing TorqueVario-S VDE torque screwdriver.


2879 slimTorque VDE bit holder for 6-mm slimBits
slimBits:
2831-10 4.0x90 / 5.5x90
2831-11 PH1x90 / PH2x90
2831-12 PZ1x90 / PZ2x90



Manufacturer : WIHA
Factory number : 2879 B7
Package weight : 0.116 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Slim torque set
  • Measures
    • Bit lenght
    • 90 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual