0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2831 B601 :: SlimBit pack, slotted/Phillips, 6-piece.

Item-No.: WIHA 2831 B601
€27,30
Category of goods: 1 = discountable

WIHA 2831 B601

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • SoftFinish® electric slimVario
  • Measures
    • Bit lenght
    • 90 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 7-piece
Bits:
High quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish. Protective insulation sprayed directly onto the bit, which is fully integrated into the front area of the bit.

Individually tested protective isolation 1000 V AC, VDE and GS-tested.

Application:
For all work on or around live electrical components up to 1000 VAC.

Caution:
6-mm slim bits are only to be used in the slimVario bit holder and slimTorque bit holder (VDE torque system).



Manufacturer : WIHA
Factory number : 2831 B601
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • SoftFinish® electric slimVario
  • Measures
    • Bit lenght
    • 90 mm
    • Ø
    • 6 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual