0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA MINI CHECK :: Wera mini check, bit set, slot/PH/PZ

Item-No.: WERA MINI CHECK
€10,95
Category of goods: 1 = discountable

WERA MINI CHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Mini-Check
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 6-piece
6 bits, 25 mm long, 1/4" hex drive, suitable for holders according to DIN 3126-D 6.3, ISO 1173, touch (Z), particularly suitable for hard screw applications e.g. in sheet metal or metal.

1 universal holder 893/4/1 K for holding in the power tool or for use in the drill chuck of the electronic drilling machine.

1 * slot 1.0 x 55 mm
1 * slot 1.2 x 6.5 mm
1 * PH 1
1 * PH 2
1 * PZ 2

Length of bits 25 mm



Manufacturer : WERA
Factory number : 05056295001
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Mini-Check
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual