reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KOMPAKT 62 :: WERA bit set in roll-up case, 33-piece

Item-No.: WERA KOMPAKT 62
€82,95
Category of goods: 1 = discountable

WERA KOMPAKT 62

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
  • Packaging
    • Packaging
    • 33-piece

Kraftform Compact 62 from WERA,
1 handheld 816/4/1 Kraftform with quick-change chuck.

Contents (each bit 89 mm long):

Per 1 Phillips: PH1, PH2, PH3
Per 1 Phillips: PZ1, PZ2, PZ3
Per 1 Torx: TX8, TX10, TX15, TX20, TX25, TX30, TX40
Per 1 hexagon: SW2, SW2.5, SW3, SW4, SW5, SW6
Per 1 slot: 1.2 x 6.5
Per 1 Torq: #6, #8, #10
Per 1 Tri-Wing: #1, #2, #3, #4
Per 1 spanner bit: #4, #6, #8, #10



Manufacturer : WERA
Factory number : 05059297001
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
  • Packaging
    • Packaging
    • 33-piece
Datasheet/manual