Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KOMPAKT 60R :: WERA bit set in roll-up case, with ratchet function

Item-No.: WERA KOMPAKT 60R
€76,30
Category of goods: 1 = discountable

WERA KOMPAKT 60R

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 60 RA
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 17-piece

Kraftform Compact 60 RA from WERA,
1 handheld 816RA Kraftform

Contents (each bit 89 mm long):

Rapidaptor handheld with fine-toothed ratchet mechanism. Maximum torque of 50 Nm.

Contents:
• Handheld 816 RA
• Long bit slot 1.0 x 5.5 x 89 mm
• 3 long bits PH PH1 / PH2 / PH3 x 89 mm
• 3 long bits PZ PZ1 / PZ2 / PZ3 x 89 mm
• 4 long bits hexagon 3.0 / 4.0 / 5.0 / 6.0 x 89 mm
• 5 long bits Torx BO TX BO 10 / TX BO 15 / TX BO20 / TX BO 25 / TX BO 30 x 89 mm

In a practical belt pouch.



Manufacturer : WERA
Factory number : 05051040001
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 60 RA
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 17-piece
Datasheet/manual