Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KOMPAKT 50 :: WERA bit set

Item-No.: WERA KOMPAKT 50
€56,50
Category of goods: 1 = discountable

WERA KOMPAKT 50

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 50
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 14-piece

Kraftform Compact 50
With bayonet blade

The retractable bayonet blade in the handle with quick-change chuck allows fast manual operation in cramped work situations. In the extended state, the compact tool is used as a full-size screwdriver. The bayonet blade can also be removed and used as a machine adapter.

Contents:
1 bayonet handheld as well as the connection part with quick-change chuck
Per 1 Torx: TX10, TX15, TX20, TX25, TX30, TX40
Per 1 Phillips: PZ 1, PZ 2, PH 1, PH 2
Per 1 slot: 0.6 / 1.0 mm



Manufacturer : WERA
Factory number : 05056656001
Package weight : 0.317 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 50
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 14-piece
Datasheet/manual