Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KOMPAKT 27 :: Combined Ratchet Screwdriver with 6 bits

Item-No.: WERA KOMPAKT 27
€42,40
Category of goods: 1 = discountable

WERA KOMPAKT 27

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 27
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece

  • Application: Suitable for bits with 1/4" hexagon drive according to DIN 3126-C 6.3 (ISO 1173) and Wera Connection Series 1

  • Design: Fine tooth ratchet, for low return angle, shift ring (right, fixed, left), maximum torque of up to 50 Newton meters, hexagonal blade with a 1/4" hexagon socket holder, stainless steel sleeve, stronger permanent magnet

  • Handle: Kraftform with roll-off protection, multi-component, integrated magazine


Includes Bits:
851/1 Z PH: 1 x PH 1x25; 1 x PH 2x25
855/1 Z PZ: 1 x PZ 1x25; 1 x PZ 2x25
800/1 Z: 1 x 1.0x5.5x25; 1 x 1.2x6.5x25

Delivery in a blister pack (without belt pouch)



Manufacturer : WERA
Factory number : 05073660001
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 27
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual