Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA KOMPAKT 20 :: WERA bit set with case, 8-piece

Item-No.: WERA KOMPAKT 20
€41,30
Category of goods: 1 = discountable

WERA KOMPAKT 20

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Kraftform Kompakt 20
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 8-piece

Kraftform Compact 20 from WERA

Contents:
Handle, Kraftform with roll-off protection, multi-component, integrated magazine

Per 1 slot: 1.0x5.5 / 1.2x6.5
Per 1 Phillips: PH1, PH2
Per 1 Phillips: PZ1, PZ2

Output: Connection part, bayonet, 1/4''(0.64 cm) hexagon socket holder
with Rapidaptor quick-change chuck.

Application: Bits with 1/4''(0.64 cm) hexagon drive in accordance with
DIN 3126 style C + E 6,3

Supplied with belt pouch



Manufacturer : WERA
Factory number : 5051021001
Package weight : 0.266 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • Kraftform Kompakt 20
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual