0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8510-32 :: Wera All-round Bit Safe, 32-piece

Item-No.: WERA 8510-32
€80,95
Category of goods: 1 = discountable

WERA 8510-32

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
    • Assembly
    • Kraftform Kompakt 71 Security
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 32-piece
All-round Bit Safe 32-piece
Equipped with:
Hexagon bits, TR: 2.0/2.5/3.0/4.0/5.0/6.0 mm
Spanner bits : 4/6/8/10
TORX TR bits : TX 7/8/9/10/15/20/25/30/40
TORQ set bits : 6/8/10/1/4´´ 6.4 mm
TRI-WING bits : 1/2/3
Square bits : 0/1/2/3



Manufacturer : WERA
Factory number : 05057111001
Package weight : 0.481 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
    • Assembly
    • Kraftform Kompakt 71 Security
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 32-piece
Datasheet/manual