0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8100-9 TZ :: Wera TZ Bit Check, 10-piece

Item-No.: WERA 8100-9 TZ
€29,60
Category of goods: 1 = discountable

WERA 8100-9 TZ

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • Bit-Check 10 Universal 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 9-piece
TZ Bit Check with bit holder
Equipped with one bit each:
Slot bit 0.8x5.5/1.0x5.5/1.2x6.5
PH bits 1/2/3
PZ bits 1/2/3



Manufacturer : WERA
Factory number : 5056161001
Package weight : 0.102 kg
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Mixed
    • Assembly
    • Bit-Check 10 Universal 1
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 9-piece
Datasheet/manual