Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8001A BR30 :: Wera BR30 bit ratchet + 28-piece bit set

Item-No.: WERA 8001A BR30
€69,30
Category of goods: 1 = discountable

WERA BIT-CHECK

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check BR30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece

28 bits, 1 Rapidaptor bit holder, 1 adapter 870/1 (¼" hexagon on ¼" square).

1 Wera bit ratchet, drop-forged full steel design; suitable for the attachment of bits with ¼" hexagon head drive as per DIN 3126-C 6.3 and E 6.3 (ISO 1173) and Wera connection series 1 and 4 via adaptation The use of ¼" nuts is also possible with Wera adapter 870/1

889/4/1 K 1 x 1/4"x50
800/1 TZ 1 x 1.0x5.5x25
8001 A 1 x 1/4"x87.0
840/1 Z Hex-Plus 1 x 3.0x25; 1 x 4.0x25; 1 x 5.0x25; 1 x 6.0x25; 1 x 8.0x25
851/1 TZ PH 2 x PH 1x25; 3 x PH 2x25; 1 x PH 3x25
855/1 TZ PZ 1 x PZ 1x25; 3 x PZ 2x25; 1 x PZ 3x25
867/1 TZ TX® 1 x TX 10x25; 1 x TX 15x25; 1 x TX 20x25; 1 x TX 25x25; 1 x TX 30x25; 1 x TX 40x25
867/1 Z TX® BO 1 x TX 10x25; 1 x TX 15x25; 1 x TX 20x25; 1 x TX 25x25; 1 x TX 30x25
870/1 1 x 1/4"x25



Manufacturer : WERA
Factory number : 5073640001
Package weight : 0.359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Bit-Check BR30
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual