0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5071109001 :: BC Stainless/30 Bit-Check

Item-No.: WERA 5071109001
€63,20
Category of goods: 1 = discountable

WERA 5071109001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 30-piece
29 bits and 1 Rapidaptor stainless steel bit holder: stainless tools minimise the formation of rust on stainless steel screws

3888/4/1 K 1 x 1/4"x50
3851/1 TS PH 1 x PH 1x25 3 x PH 2x25 1 x PH 3x25
3855/1 TS PZ 2 x PZ 1x25 3 x PZ 2x25 1 x PZ 3x25
3867/1 TS TORX® 2 x TX 10x25 2 x TX 15x25 3 x TX 20x25 3 x TX 25x25 2 x TX 30x25 1 x TX 40x25
3840/1 TS 1 x 2.5x25 1 x 3.0x25 1 x 4.0x25 1 x 5.0x25 1 x 5.5x25



Manufacturer : WERA
Factory number : 05071109001
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Stainless steel
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Electrical values
    • Approval
    • Stainless steel
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual