Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5059295001 :: Kraftform Kompakt 60


WERA 5059295001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 60
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 17-piece
Pouch with 89 mm bits
17-piece set
1 Kraftform bitholding screwdriver 816 R with Rapidaptor quick-release chuck



Manufacturer : WERA
Factory number : 05059295001
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Kraftform Kompakt 60
  • Measures
    • Bit lenght
    • 89 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 17-piece
Datasheet/manual