0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05347153001 :: Bit-Check 10 PZ BiTorsion 2

Item-No.: WERA 05347153001
€39,95
Category of goods: 1 = discountable

WERA 05347153001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Phillips (PZ)
    • Assembly
    • Bit-Check 10
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-piece
One BiTorsion bit holder Rapidaptor with quick-release chuck, nine BiTorsion bits for long service life, extra-hard.

With BiTorsion bits, a specific tempering process reduces the hardness of the shaft by approximately 20% compared to the drive end.
This torsion zone absorbs higher loads.

Simple insertion and self-locking bits. Bits are easy to remove without any additional tools being needed. Even small sizes can be changed easily. Free-running operating sleeve guides the electric screwdriver when screwing. Suitable for all ¼-inch bits in accordance with DIN ISO 1173 C 6.3 and E 6.3 standards. Single-handed operation. Rapidaptor with ring magnet. The additional magnetic sleeve can also hold long and heavy screws. Screw sits securely in the holder. No screws are lost, meaning no time is lost searching for them. Also ideal for overhead work.

Contents
897/4 R: 1x 1/4"x75
855/1 BTH PZ: 1x PZ 1x25, 7x PZ 2x25, 1x PZ 3x25



Manufacturer : WERA
Factory number : 05347153001
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • Torsion
    • Design
    • Phillips (PZ)
    • Assembly
    • Bit-Check 10
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual