Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05340322001 :: Bit-Check 7 Universal 3

Item-No.: WERA 05340322001
€10,70
Category of goods: 1 = discountable

WERA 05340322001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 7
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece

One universal holder with stainless steel case and strong permanent magnet, 6 bits, tough (Z), for universal use.

Bit-Checks can be stood on the workbench so your tools are always close to hand.
Wera Bit-Checks are extremely compact making them the ideal companions for mobile work.
Universal holder with snap ring, proven chuck design, optimum tool fit in holder, particularly robust for industrial applications
Tough Wera bits reduce premature tip breakage.

Contents
893/4/1 K 1 x 1/4"x50; 851/1 Z PH 1 x PH 1x25, 1 x PH 2x25; 800/1 Z 1 x 1.0x5.5x25, 1 x 1.2x6.5x2; 868/1 Z 1 x # 1x25, 1 x # 2x25



Manufacturer : WERA
Factory number : 05340322001
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Magnetic bracket
    • Assembly
    • Bit-Check 7
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual