Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05135909001 :: Wera Special Edition

SAVE28%
Item-No.: WERA 05135909001
€34,50
€24,95



Bargain Item!
Limited amount available.

WERA 05135909001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • gemischt
    • Assembly
    • 6-edge bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
Bottle-Opener and Bitset, Special Edition


Manufacturer : WERA
Factory number : 05135909001
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • gemischt
    • Assembly
    • 6-edge bits
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual