Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05072017001 :: Impact driver set, 90 Nm

Item-No.: WERA 05072017001
€157,40
Category of goods: 1 = discountable

WERA 05072017001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Impact screwdriver
  • Packaging
    • Packaging
    • 17-piece
  • Measures
    • Ø
    • 6.3 mm
17-piece set; in a surface-preserving, compact and extremely robust textile box; low volume and weight for simplified mobility
1x 2090 impact driver 90 Nm, 5/16" hexagon socket; 1 adaptor 5/16" external hexagon/ 3/8" external square, 1 adaptor 5/16" external hexagon/ 1/2" external square, 14 bits



Manufacturer : WERA
Factory number : 05072017001
Package weight : 1.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Impact screwdriver
  • Packaging
    • Packaging
    • 17-piece
  • Measures
    • Ø
    • 6.3 mm
Datasheet/manual